NEMIQ 50667 Series Red 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 20 m, PVC, 50667-20 FT

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 reel of 20 metres)*

$30.13

(exc. GST)

$33.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$30.13$1.507-
5 +$27.74$1.3877%

*price indicative

RS Stock No.:
350-109
Distrelec Article No.:
303-87-785
Mfr. Part No.:
50667-20 FT
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Hook Up Wire

Cross Sectional Area

1.5mm²

Jacket Colour

Red

Core Strands

1 x 1mm

Cable Length

20m

Voltage

60V

Outside Diameter

2.5mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Minimum Operating Temperature

30°C

Standards/Approvals

CE, IEC/EN 60332-1-2, EN 13501-6, RoHS 3 (2015/863)

Cable Type

Round

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

50667

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
SE
The NEMIQ Connection Cable for Car and Boat Applications ensures reliable performance with its tinned stranded copper conductor and durable PVC insulation. It is designed for flexibility and diverse needs. Core identification allows easy handling and application in automotive and marine environments.

Tinned conductor surface

Single insulation

Core identification by colour

Flame retardant and CE approved

RoHS compliant

1 Reel of 20 Metre(s)
$28.57
1 Reel of 20 Metre(s)
$30.13
1 Reel of 20 Metre(s)
$28.57
1 Reel of 10 Metre(s)
$33.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy