RS PRO 6491X Series Red 1.5 mm² Hook Up Wire, 0 AWG, 100 m, PVC
- RS Stock No.:
- 139-076
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$159.45
(exc. GST)
$175.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 9 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $159.45 | $1.595 |
| 5 + | $131.19 | $1.312 |
*price indicative
- RS Stock No.:
- 139-076
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 0AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | 6491X | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | CENELEC Certified, Harmonised Certified, IEC Rated | |
| Cable Type | Solid | |
| Jacket Material | PVC | |
| Series | 6491X | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 0AWG | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type 6491X | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals CENELEC Certified, Harmonised Certified, IEC Rated | ||
Cable Type Solid | ||
Jacket Material PVC | ||
Series 6491X | ||
- COO (Country of Origin):
- IT
RS PRO 6491X H07V-U Conduit Cable, 1.5 mm² CSA , 450/750 V, Red 100 m
Use this RS PRO conduit cable to transmit electricity around a building. For protection against chemicals, fire and smoke, simply install it inside a PVC (polyvinyl chloride) or steel conduit. This component is commonly used inside switching and control equipment, lighting systems and piping.
For easy installation, you can mould this cable around objects or bends in your piping. It has a bright red sheath, so you'll be able to identify it at a glance. The sheath's PVC material ensures it's safe for use in dusty or damp settings without the risk of moisture coming into contact with the electrical current.
This heavy cable resists vibration to provide a high-quality signal. You'll typically find cables of this kind in places that need an extra degree of protection, such as hazardous areas in factories or fire-escape routes. This cabling should be fitted by professional electricians or technicians.
Features and Benefits
Related links
- RS PRO H07V-U Series Red 2.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Yellow 0 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Orange 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Blue 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Brown 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Yellow 0 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Brown Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Blue Hook Up Wire 100 m, Polyvinyl Chloride
