NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 20 m, PVC, 50660-20 FT
- RS Stock No.:
- 350-104
- Distrelec Article No.:
- 303-87-781
- Mfr. Part No.:
- 50660-20 FT
- Brand:
- NEMIQ
Get a bulk buy discount
Add 5 more to save $11.95
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$30.13
(exc. GST)
$33.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $30.13 | $1.507 | - |
| 5 + | $27.74 | $1.387 | $11.95 |
*price indicative
- RS Stock No.:
- 350-104
- Distrelec Article No.:
- 303-87-781
- Mfr. Part No.:
- 50660-20 FT
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 1 x 1mm | |
| Cable Length | 20m | |
| Voltage | 60V | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Standards/Approvals | CE, EN 13501-6, IEC/EN 60332-1-2, RoHS 3 (2015/863) | |
| Sub Type | Single Insulated | |
| Minimum Operating Temperature | 30°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 50660 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 1 x 1mm | ||
Cable Length 20m | ||
Voltage 60V | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Round | ||
Standards/Approvals CE, EN 13501-6, IEC/EN 60332-1-2, RoHS 3 (2015/863) | ||
Sub Type Single Insulated | ||
Minimum Operating Temperature 30°C | ||
Fire Behaviour Flame Retardant | ||
Series 50660 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Car and Boat Applications ensures reliable performance with its tinned stranded copper conductor and durable PVC insulation. It is designed for flexibility and diverse needs. Core identification allows easy handling and application in automotive and marine environments.
Tinned conductor surface
Single insulation
Core identification by colour
Flame retardant and CE approved
RoHS compliant
- RS Stock No. 0350102
- Mfr. Part No. 50660-20
1 Reel of 20 Metre(s)
$28.57
- RS Stock No. 0350109
- Mfr. Part No. 50667-20 FT
1 Reel of 20 Metre(s)
$30.13
- RS Stock No. 0350108
- Mfr. Part No. 50667-20
1 Reel of 20 Metre(s)
$28.57
- RS Stock No. 0350101
- Mfr. Part No. 50660-10
1 Reel of 10 Metre(s)
$15.40
Related links
- NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire 20 m 50660-20
- NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire 10 m 50660-10
- NEMIQ 50667 Series Red 1.5 mm² Hook Up Wire 20 m 50667-20 FT
- NEMIQ 50994 Series Yellow 1 Polyvinyl Chloride, 50994-20-100
- NEMIQ 50667 Series Red 1.5 mm² Hook Up Wire 20 m 50667-20
- NEMIQ 50994 Series Black 1.5 mm² Hook Up Wire 100 m 50994-100
- NEMIQ 50576 Series Red 1 Polyvinyl Chloride, 50576-10 FT
- NEMIQ 50995 Series Yellow 1 Polyvinyl Chloride, 50995-20-100












