Helukabel SiF Series Red 1.5 mm² Hook Up Wire, 15 AWG, 100 m, Polyvinyl Chloride, 29133
- RS Stock No.:
- 288-1840
- Distrelec Article No.:
- 300-09-523
- Mfr. Part No.:
- 29133
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$138.40
(exc. GST)
$152.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $1.384 | $138.40 |
*price indicative
- RS Stock No.:
- 288-1840
- Distrelec Article No.:
- 300-09-523
- Mfr. Part No.:
- 29133
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 15AWG | |
| Cable Length | 100m | |
| Outside Diameter | 3.4mm | |
| Voltage | 2kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | DIN VDE 0250, RoHS, IEC 60228, 2006/95/EG, EC | |
| Cable Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Red | ||
American Wire Gauge 15AWG | ||
Cable Length 100m | ||
Outside Diameter 3.4mm | ||
Voltage 2kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals DIN VDE 0250, RoHS, IEC 60228, 2006/95/EG, EC | ||
Cable Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The stranded wire cable is designed for various electrical applications. It features PVC single cores with fine wire stranded construction, making it suitable for use in tubes, under and surface mounting of plasters, and closed installation conduits.
PVC single cores with fine wire stranded construction
Compliant with DIN VDE and IEC standards
Temperature range from -5°C to +70°C (flexing) and -30°C to +80°C (fixed installation)
Nominal voltage of U/U 450/750V
Self-extinguishing and flame retardan
Related links
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire 100 m 29133
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire 100 m 29129
- Helukabel SiF Series Green 15 AWG Polyvinyl Chloride, 29130
- Kabeltronik LIFY Series Red 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² RED
- RS PRO FLEXIBLE BK Series Red 1.5 mm² Hook Up Wire 30 Polyvinyl Chloride
- RS PRO H07V-K Series Red Hook Up Wire 30 Polyvinyl Chloride, Polyvinyl Chloride
- Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² BLACK
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009