NEMIQ 50667 Series Red 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 20 m, PVC, 50667-20
- RS Stock No.:
- 350-108
- Distrelec Article No.:
- 303-87-784
- Mfr. Part No.:
- 50667-20
- Brand:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$28.57
(exc. GST)
$31.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $28.57 | $1.429 |
| 5 + | $26.29 | $1.315 |
*price indicative
- RS Stock No.:
- 350-108
- Distrelec Article No.:
- 303-87-784
- Mfr. Part No.:
- 50667-20
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Red | |
| Core Strands | 1 x 1mm | |
| Cable Length | 20m | |
| Voltage | 60V | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | RoHS 3 (2015/863), IEC/EN 60332-1-2, EN 13501-6, CE | |
| Sub Type | Connection Cable for Car and Boat Applications | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant | |
| Series | 50667 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Red | ||
Core Strands 1 x 1mm | ||
Cable Length 20m | ||
Voltage 60V | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals RoHS 3 (2015/863), IEC/EN 60332-1-2, EN 13501-6, CE | ||
Sub Type Connection Cable for Car and Boat Applications | ||
Minimum Operating Temperature 30°C | ||
Jacket Material PVC | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant | ||
Series 50667 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Vehicle Applications is built to ISO 6722, class A standards for reliability and safety. It features blank stranded copper conductors with durable PVC insulation. It supports easy core identification for seamless use in automotive systems.
Bare conductor surface
Single insulation
Flame retardant and CE approved
RoHS compliant
- RS Stock No. 0350109
- Mfr. Part No. 50667-20 FT
1 Reel of 20 Metre(s)
$30.13
- RS Stock No. 0350104
- Mfr. Part No. 50660-20 FT
1 Reel of 20 Metre(s)
$30.13
- RS Stock No. 0350102
- Mfr. Part No. 50660-20
1 Reel of 20 Metre(s)
$28.57
- RS Stock No. 0350107
- Mfr. Part No. 50667-10
1 Reel of 10 Metre(s)
$15.40
Related links
- NEMIQ 50667 Series Red 1.5 mm² Hook Up Wire 20 m 50667-20 FT
- NEMIQ 50667 Series Red 1.5 mm² Hook Up Wire 10 m 50667-10
- NEMIQ 50994 Series Yellow 1 Polyvinyl Chloride, 50994-20-100
- NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire 20 m 50660-20 FT
- NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire 20 m 50660-20
- NEMIQ 50994 Series Red 1.5 mm² Hook Up Wire 100 m 50994-7-100
- Kabeltronik LIFY Series Red 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² RED
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire 100 m 29133











