Kabeltronik LIFY Series Red 1.5 mm² Hook Up Wire, 15 AWG, 100 m, Polyvinyl Chloride, LIFY 1.5 MM² RED
- RS Stock No.:
- 284-4679
- Distrelec Article No.:
- 155-50-243
- Mfr. Part No.:
- LIFY 1.5 MM² RED
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$181.07
(exc. GST)
$199.18
(inc. GST)
- RS Stock No.:
- 284-4679
- Distrelec Article No.:
- 155-50-243
- Mfr. Part No.:
- LIFY 1.5 MM² RED
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIFY | |
| Jacket Colour | Red | |
| Cross Sectional Area | 1.5 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 15 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Silver Plated Copper | |
| Distrelec Product Id | 15550243 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS, VDE 0207 Standards | |
| Sub Type | Hookup Wire | |
| Voltage | 2.5 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIFY | ||
Jacket Colour Red | ||
Cross Sectional Area 1.5 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 15 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Silver Plated Copper | ||
Distrelec Product Id 15550243 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS, VDE 0207 Standards | ||
Sub Type Hookup Wire | ||
Voltage 2.5 kV | ||
- COO (Country of Origin):
- DE
The premium quality 1.5 MM² RED wire is a vital component for your electrical projects. With excellent conductivity and durability, this wire ensures a reliable connection for your applications. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have in your toolkit.
High-quality 1.5 MM² gauge wire for optimal electrical conductivity
Bright RED color for easy identification and organization
Durable construction ensures long-lasting performance
Flexible wire for easy installation and manoeuvrability
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² BLACK
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire 100 m 29133
- Kabeltronik LIFY Series Blue 1.5 mm² Hook Up Wire 100m LIFY 1.5 MM² BLUE
- Kabeltronik LIFY Series Red 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² RED
- Kabeltronik LIFY Series Red 0.5 mm² Hook Up Wire 100 m LIFY 0.50 MM² RED
- Kabeltronik LIFY Series Red 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² RED
- Kabeltronik LIFY Series Red 0.75 mm² Hook Up Wire 100 m LIFY 0.75 MM² RED













