NEMIQ 50747 Series Red 6 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 4 m, PVC, 50747-4
- RS Stock No.:
- 349-940
- Distrelec Article No.:
- 303-87-800
- Mfr. Part No.:
- 50747-4
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save $16.40
View bulk pricing optionsSubtotal (1 reel of 4 metres)*
$20.55
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | $20.55 | $5.138 | - |
| 10 + | $18.91 | $4.728 | $16.40 |
*price indicative
- RS Stock No.:
- 349-940
- Distrelec Article No.:
- 303-87-800
- Mfr. Part No.:
- 50747-4
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 1 x 1mm | |
| Cable Length | 4m | |
| Outside Diameter | 4.1mm | |
| Voltage | 60V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Sub Type | Single Conductor | |
| Standards/Approvals | EN IEC 60811-404, EN 61034-2, EN 60811-504+505+506, EN 13501-6, CE, RoHS 3 (2015/863), IEC/EN 60332-1-2 | |
| Minimum Operating Temperature | 30°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 50747 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 1 x 1mm | ||
Cable Length 4m | ||
Outside Diameter 4.1mm | ||
Voltage 60V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Round | ||
Sub Type Single Conductor | ||
Standards/Approvals EN IEC 60811-404, EN 61034-2, EN 60811-504+505+506, EN 13501-6, CE, RoHS 3 (2015/863), IEC/EN 60332-1-2 | ||
Minimum Operating Temperature 30°C | ||
Fire Behaviour Flame Retardant | ||
Series 50747 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
The NEMIQ RKUB cable is 6.0 mm² in size, red in color, and comes in a spool of 4 meters. It is rated for 60V and features PVC insulation with an operating temperature of up to 70°C.
Material core insulation Polyvinyl chloride (PVC)
Conductor material Copper
Conductor surface Bare
- RS Stock No. 0349941
- Mfr. Part No. 50747-8
1 Reel of 8 Metre(s)
$37.98
- RS Stock No. 0349943
- Mfr. Part No. 50747-8 FT
1 Reel of 8 Metre(s)
$41.49
- RS Stock No. 0349935
- Mfr. Part No. 50727-6
1 Reel of 6 Metre(s)
$20.82
- RS Stock No. 0350121
- Mfr. Part No. 50720-6
1 Reel of 6 Metre(s)
$20.82
Related links
- NEMIQ 50747 Series Red 6 mm² Hook Up Wire 8 m 50747-8 FT
- NEMIQ 50747 Series Red 6 mm² Hook Up Wire 8 m 50747-8
- NEMIQ 50595 Series Black 4 m 50595-4 FT
- NEMIQ 50995 Series White 2.5 mm² Hook Up Wire 4 m 50995-4-100
- NEMIQ 50998 Series Red 6 mm² Hook Up Wire 1 m 50998-1-100
- NEMIQ 50996 Series Red 4 mm² Hook Up Wire 1 m 50996-1-100
- RS PRO FLEXIBLE BK Series Red 6 mm² Hook Up Wire 84 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red 6 mm² Hook Up Wire 80 Polyvinyl Chloride, Polyvinyl Chloride











