NEMIQ 50747 Series Red 6 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 8 m, PVC, 50747-8

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 reel of 8 metres)*

$37.98

(exc. GST)

$41.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$37.98$4.748-
5 +$34.95$4.3697%

*price indicative

RS Stock No.:
349-941
Distrelec Article No.:
303-87-801
Mfr. Part No.:
50747-8
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Cross Sectional Area

6mm²

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

1 x 1mm

Cable Length

8m

Outside Diameter

4.1mm

Voltage

60V

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards/Approvals

RoHS 3 (2015/863), IEC/EN 60332-1-2, EN 13501-6, CE

Sub Type

Connection Cable for Car and Boat Applications

Minimum Operating Temperature

-25°C

Cable Type

Round

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

50747

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
SE
The NEMIQ RKUB Cable is 6.0 mm² in size, red in color, and comes in a spool of 8 meters. It is rated for 60V and features PVC insulation with an operating temperature of up to 70°C.

Material core insulation Polyvinyl chloride (PVC)

Conductor material Copper

Conductor surface Bare

1 Reel of 8 Metre(s)
$41.49
1 Reel of 4 Metre(s)
$20.55
1 Reel of 8 Metre(s)
$37.98
1 Reel of 8 Metre(s)
$40.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy