Kabeltronik 1601 Series Grey Equipment Wire, 24 AWG, 128 x 50 μm, 50 μm core strands, 100 m, PVC, 160102505

Subtotal (1 reel of 100 metres)*

$56.74

(exc. GST)

$62.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$56.74$0.567

*price indicative

RS Stock No.:
349-597
Distrelec Article No.:
303-87-452
Mfr. Part No.:
160102505
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Equipment Wire

Jacket Colour

Grey

American Wire Gauge

24AWG

Core Strands

128 x 50 μm

Cable Length

100m

Outside Diameter

1.4mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Minimum Operating Temperature

-30°C

Jacket Material

PVC

Standards/Approvals

CE, RoHS

Series

1601

Number of Strands

128

Size of Strands

50μm

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.

Length 100 m

Cross section 0.25 mm sq

Grey colour

PVC jacket material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy