Kabeltronik 1601 Series Black Equipment Wire, 26 AWG, 72 x 0.05 mm, 50 μm core strands, 100 m, Polyvinyl Chloride,
- RS Stock No.:
- 349-438
- Distrelec Article No.:
- 303-87-449
- Mfr. Part No.:
- 160101409
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$47.94
(exc. GST)
$52.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $47.94 | $0.479 |
*price indicative
- RS Stock No.:
- 349-438
- Distrelec Article No.:
- 303-87-449
- Mfr. Part No.:
- 160101409
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Core Strands | 72 x 50 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.1mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, RoHS | |
| Minimum Operating Temperature | -30°C | |
| Series | 1601 | |
| Number of Strands | 72 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Core Strands 72 x 50 μm | ||
Cable Length 100m | ||
Outside Diameter 1.1mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, RoHS | ||
Minimum Operating Temperature -30°C | ||
Series 1601 | ||
Number of Strands 72 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.
Length 100 m
Black colour
PVC jacket material
Related links
- Kabeltronik LIYV Series Black Equipment Wire 18 Polyvinyl Chloride, 060101409
- Kabeltronik UL11027 Series Black Equipment Wire 7 Modified Polyphenylene Ether, 099260709-100
- Kabeltronik LIH Series Black Equipment Wire 18 Thermoplastic Elastomer, 065001409
- Kabeltronik LIH Series Black Equipment Wire 18 Thermoplastic Elastomer, 065001419
- Kabeltronik 1601 Series White Equipment Wire 128 Polyvinyl Chloride, 160102501
- Kabeltronik 1601 Series Yellow Equipment Wire 651 Polyvinyl Chloride, 160125004
- Kabeltronik 1601 Series Grey Equipment Wire 128 Polyvinyl Chloride, 160102505
- Kabeltronik LIYV Series Yellow Equipment Wire 18 Polyvinyl Chloride, 060101404
