Kabeltronik LIYV Series White Equipment Wire, 20 AWG, 16 x 200 μm, 200 μm core strands, 100 m, PVC, 060105001

Subtotal (1 reel of 100 metres)*

$50.43

(exc. GST)

$55.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$50.43$0.504

*price indicative

RS Stock No.:
349-637
Mfr. Part No.:
060105001
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Equipment Wire

Jacket Colour

White

American Wire Gauge

20AWG

Core Strands

16 x 200 μm

Cable Length

100m

Voltage

900V

Outside Diameter

1.8mm

Conductor Material

Tinned Copper

Jacket Material

PVC

Standards/Approvals

No

Minimum Operating Temperature

-30°C

Series

LIYV

Size of Strands

200μm

Number of Strands

16

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is a practical and efficient solution for various electrical applications. Its insulation provides durability and a sleek appearance, making it suitable for both professional and DIY projects. Designed for reliability, it ensures consistent performance in diverse wiring setups.

Length 100 m

White colour

PVC jacket material

Cross section 0.5 mm sq

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy