Kabeltronik LIFY Series Green Equipment Wire, 23 AWG, 128 x 50 μm, 50 μm core strands, 100 m, PVC, 160102503
- RS Stock No.:
- 349-625
- Mfr. Part No.:
- 160102503
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $50.73 | $0.507 |
*price indicative
- RS Stock No.:
- 349-625
- Mfr. Part No.:
- 160102503
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 23AWG | |
| Core Strands | 128 x 50 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.4mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | DIN 40500 Teil 5 | |
| Minimum Operating Temperature | -30°C | |
| Series | LIFY | |
| Number of Strands | 128 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Green | ||
American Wire Gauge 23AWG | ||
Core Strands 128 x 50 μm | ||
Cable Length 100m | ||
Outside Diameter 1.4mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals DIN 40500 Teil 5 | ||
Minimum Operating Temperature -30°C | ||
Series LIFY | ||
Number of Strands 128 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.
Length 100 m
Cross section 0.25 mm sq
Green colour
PVC jacket material
Related links
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
- Kabeltronik LIFY Series Green Equipment Wire 256 Polyvinyl Chloride, 160105003
- Kabeltronik LIFY Series Black 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² BLACK
- Kabeltronik LIFY Series Yellow 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² YELLOW
- Kabeltronik LIFY Series Red 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² RED
