Kabeltronik UL11027 Series White Equipment Wire, 24 AWG, 7 x 0.200 mm, 200 μm core strands, 100 m, Modified
- RS Stock No.:
- 349-503
- Mfr. Part No.:
- 099240701-100
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$74.09
(exc. GST)
$81.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $74.09 | $0.741 |
*price indicative
- RS Stock No.:
- 349-503
- Mfr. Part No.:
- 099240701-100
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.05mm | |
| Voltage | 30V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Jacket Material | Modified Polyphenylene Ether | |
| Series | UL11027 | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 100m | ||
Outside Diameter 1.05mm | ||
Voltage 30V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Jacket Material Modified Polyphenylene Ether | ||
Series UL11027 | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is an excellent choice for modern wiring needs. Its insulation is both durable and environmentally friendly, ensuring safety and reliability. Ideal for a range of applications, it combines functionality with a sleek design for professional and personal projects.
Length 100 m
White colour
Jacket material mPPE
FRNC compliant
Related links
- Kabeltronik UL11027 Series White Equipment Wire 7 Modified Polyphenylene Ether, 099280708-100
- Kabeltronik UL11027 Series White Equipment Wire 7 Modified Polyphenylene Ether, 099220701-100
- Kabeltronik UL11027 Series Orange Equipment Wire 7 Modified Polyphenylene Ether, 099240711-100
- Kabeltronik UL11027 Series Yellow Equipment Wire 7 Modified Polyphenylene Ether, 099240704-100
- Kabeltronik UL11027 Series Blue Equipment Wire 7 Modified Polyphenylene Ether, 099240707-100
- Kabeltronik UL11027 Series Red Equipment Wire 7 Modified Polyphenylene Ether, 099240708-100
- Kabeltronik UL11027 Series Green Equipment Wire 7 Modified Polyphenylene Ether, 099240705-100
- Kabeltronik UL11027 Series Black Equipment Wire 7 Modified Polyphenylene Ether, 099240709-100
