Kabeltronik YV Series Blue 0.13 mm² Hook Up Wire, 26 AWG, 800 μm core strands, 100 m, PVC, 070104007

Subtotal (1 reel of 100 metres)*

$22.27

(exc. GST)

$24.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$22.27$0.223

*price indicative

RS Stock No.:
348-796
Distrelec Article No.:
301-72-264
Mfr. Part No.:
070104007
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.13mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

26AWG

Cable Length

100m

Outside Diameter

2.6mm

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Cable Type

Wire

Standards/Approvals

VDE 0812/9.72, VDE 0207, RoHS, REACH, CE

Sub Type

Kabeltronik Solid Wire

Minimum Operating Temperature

30°C

Series

YV

Size of Strands

800μm

COO (Country of Origin):
DE
The Kabeltronik solid wire with a cross-section of 0.13 mm² is made of tinned copper, features PVC insulation, classified as YV, and is supplied in a 100 meter length. It is suitable for operating temperatures ranging from -30 °C to 70 °C.

Packaging sold by reel

Jacket color blue

Jacket Material PVC

Stranding solid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy