Kabeltronik YV Series Red 0.13 mm² Hook Up Wire, 26 AWG, 800 μm core strands, 100 m, PVC, 070104008
- RS Stock No.:
- 348-798
- Distrelec Article No.:
- 301-72-265
- Mfr. Part No.:
- 070104008
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$22.27
(exc. GST)
$24.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $22.27 | $0.223 |
*price indicative
- RS Stock No.:
- 348-798
- Distrelec Article No.:
- 301-72-265
- Mfr. Part No.:
- 070104008
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.13mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 26AWG | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 30°C | |
| Sub Type | Kabeltronik Solid Wire | |
| Cable Type | Wire | |
| Standards/Approvals | VDE 0812/9.72, VDE 0207, RoHS, REACH, CE | |
| Series | YV | |
| Size of Strands | 800μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.13mm² | ||
Jacket Colour Red | ||
American Wire Gauge 26AWG | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature 30°C | ||
Sub Type Kabeltronik Solid Wire | ||
Cable Type Wire | ||
Standards/Approvals VDE 0812/9.72, VDE 0207, RoHS, REACH, CE | ||
Series YV | ||
Size of Strands 800μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik solid wire with a cross-section of 0.13 mm² is made of tinned copper, features PVC insulation, classified as YV, and is supplied in a 100 meter length. It is suitable for operating temperatures ranging from -30 °C to 70 °C.
Packaging sold by reel
Jacket color red
Jacket Material PVC
Stranding solid
Related links
- Kabeltronik YV Series Black 0.13 mm² Hook Up Wire 0.4 Polyvinyl Chloride, 070104009
- Kabeltronik YV Series Blue 0.13 mm² Hook Up Wire 0.4 Polyvinyl Chloride, 070104007
- Kabeltronik YV Series White 0.13 mm² Hook Up Wire 0.4 Polyvinyl Chloride, 070104001
- Kabeltronik YV Series Red 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.5 MMØ RED
- Kabeltronik YV Series Red 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.8 MMØ RED
- Kabeltronik YV Series Red 0.07 mm² Hook Up Wire 0.3 Polyvinyl Chloride, 070103008
- Kabeltronik YV Series Red 0.79 mm² Hook Up Wire 100 m 070110008
- Kabeltronik YV Series Red 0.2 mm² Equipment Wire 100 m 070105008
