Fischer Fixings Screw Anchor 4.5 x 40mm x 30mm, 6mm Fixing Hole
- RS Stock No.:
- 181-0463
- Mfr. Part No.:
- 555106
- Brand:
- Fischer Fixings
Price (ex. GST) 1 Box of 50
Was $11.08
You pay
$8.97
(exc. GST)
$9.87
(inc. GST)
9 In AU stock for next working day delivery
156 In Global stock for delivery within 10 working day(s)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $8.97 | $0.179 |
*price indicative
- RS Stock No.:
- 181-0463
- Mfr. Part No.:
- 555106
- Brand:
- Fischer Fixings
Related links
- Fischer Fixings Screw Anchor 8 x 40mm x 40mm, 8mm Fixing Hole
- Fischer Fixings Nylon Screw Anchor 30mm, 6mm Fixing Hole
- Fischer Fixings Nylon Screw Anchor 40mm, 8mm Fixing Hole
- nVent CADDY Steel Drop In Anchor M6 x 30mm, 6mm Fixing Hole
- Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm Fixing Hole
- Fischer Fixings Nylon Screw Anchor 50mm, 10mm Fixing Hole
- Fischer Fixings Nylon Wall Plug 6mm Fixing Hole Diameter
- Fischer Fixings Green Wall Plug 6mm Fixing Hole Diameter