Kabeltronik YV Series Blue 0.07 mm² Hook Up Wire, 28 AWG, 700 μm core strands, 100 m, PVC, 070103007
- RS Stock No.:
- 348-791
- Distrelec Article No.:
- 301-72-260
- Mfr. Part No.:
- 070103007
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$23.92
(exc. GST)
$26.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $23.92 | $0.239 |
*price indicative
- RS Stock No.:
- 348-791
- Distrelec Article No.:
- 301-72-260
- Mfr. Part No.:
- 070103007
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.07mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 28AWG | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Wire | |
| Standards/Approvals | CE, REACH, RoHS, VDE 0207, VDE 0812/9.72 | |
| Minimum Operating Temperature | 30°C | |
| Sub Type | Kabeltronik Solid Wire | |
| Series | YV | |
| Size of Strands | 700μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.07mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 28AWG | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Wire | ||
Standards/Approvals CE, REACH, RoHS, VDE 0207, VDE 0812/9.72 | ||
Minimum Operating Temperature 30°C | ||
Sub Type Kabeltronik Solid Wire | ||
Series YV | ||
Size of Strands 700μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik solid wire with a cross-section of 0.07 mm² is made of tinned copper, features PVC insulation, classified as YV, and is supplied in a 100 meter length. It is suitable for operating temperatures ranging from -30 °C to 70 °C.
Packaging sold by reel
Jacket color blue
Jacket Material PVC
Stranding solid
- RS Stock No. 0348790
- Mfr. Part No. 070103009
1 Reel of 100 Metre(s)
$23.92
- RS Stock No. 0348794
- Mfr. Part No. 070103001
1 Reel of 100 Metre(s)
$25.11
- RS Stock No. 0348792
- Mfr. Part No. 070103008
1 Reel of 100 Metre(s)
$25.11
Kabeltronik YV Series Blue 2.01 mm² Hook Up Wire, 14 AWG, 2.6 mm core strands, 100 m, PVC, 070116007
- RS Stock No. 0348802
- Mfr. Part No. 070116007
1 Reel of 100 Metre(s)
$162.95
Related links
- Kabeltronik YV Series White 0.07 mm² Hook Up Wire 0.3 Polyvinyl Chloride, 070103001
- Kabeltronik YV Series Red 0.07 mm² Hook Up Wire 0.3 Polyvinyl Chloride, 070103008
- Kabeltronik YV Series Black 0.07 mm² Hook Up Wire 0.3 Polyvinyl Chloride, 070103009
- Kabeltronik YV Series Blue 0.2 mm² Hook Up Wire 100 m 070105007
- Kabeltronik YV Series Blue 2.01 mm² Hook Up Wire 1.6 Polyvinyl Chloride, 070116007
- Kabeltronik YV Series Blue 1.54 mm² Hook Up Wire 1.4 Polyvinyl Chloride, 070114007
- Kabeltronik YV Series Blue 0.13 mm² Hook Up Wire 0.4 Polyvinyl Chloride, 070104007
- Kabeltronik YV Series Blue 0.5 mm² Equipment Wire 100 m 070108007











