Kabeltronik YV Series Black 0.13 mm² Hook Up Wire, 26 AWG, 800 μm core strands, 100 m, PVC, 070104009

Subtotal (1 reel of 100 metres)*

$22.27

(exc. GST)

$24.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$22.27$0.223

*price indicative

RS Stock No.:
348-795
Distrelec Article No.:
301-72-263
Mfr. Part No.:
070104009
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Cross Sectional Area

0.13mm²

Jacket Colour

Black

American Wire Gauge

26AWG

Cable Length

100m

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS, VDE 0812/9.72, VDE 0207, CE, REACH

Minimum Operating Temperature

30°C

Sub Type

Kabeltronik Solid Wire

Jacket Material

PVC

Cable Type

Wire

Series

YV

Size of Strands

800μm

COO (Country of Origin):
DE
The Kabeltronik solid wire with a cross-section of 0.13 mm² is made of tinned copper, features PVC insulation, classified as YV, and is supplied in a 100 meter length. It is suitable for operating temperatures ranging from -30 °C to 70 °C.

Packaging sold by reel

Jacket color black

Jacket Material PVC

Stranding solid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy