Kabeltronik YV Series Black 0.79 mm² Equipment Wire, 18 AWG, 100 m, PVC, 070110009
- RS Stock No.:
- 349-476
- Mfr. Part No.:
- 070110009
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$62.65
(exc. GST)
$68.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 67 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $62.65 | $0.627 |
*price indicative
- RS Stock No.:
- 349-476
- Mfr. Part No.:
- 070110009
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Cross Sectional Area | 0.79mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tin, Copper | |
| Standards/Approvals | CE, RoHS | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Series | YV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Cross Sectional Area 0.79mm² | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Outside Diameter 1.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tin, Copper | ||
Standards/Approvals CE, RoHS | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Series YV | ||
- COO (Country of Origin):
- DE
The Kabeltronik Hook-up wire is a reliable choice for various wiring applications. Its durable insulation ensures safety and consistent performance. Perfect for communication technology and telecommunication installations, it combines functionality and versatility for professional use.
Length 100 m
Black colour
PVC jacket material
RoHS and REACH compliant
Related links
- Kabeltronik YV Series Brown 0.79 mm² Equipment Wire 100 m 070110002
- Kabeltronik YV Series Blue 0.79 mm² Equipment Wire 100 m 070110007
- Kabeltronik YV Series White 0.79 mm² Hook Up Wire 100 m 070110001
- Kabeltronik YV Series Red 0.79 mm² Hook Up Wire 100 m 070110008
- Kabeltronik YV Series White 0.2 mm² Equipment Wire 100 m 070105001
- Kabeltronik YV Series Yellow 0.2 mm² Equipment Wire 100 m 070105004
- Kabeltronik YV Series Blue 0.5 mm² Equipment Wire 100 m 070108007
- Kabeltronik YV Series Black 2.01 mm² Equipment Wire 100 m 070116009
