Kabeltronik YV Series Black 2.01 mm² Equipment Wire, 14 AWG, 100 m, PVC, 070116009

Subtotal (1 reel of 100 metres)*

$162.95

(exc. GST)

$179.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$162.95$1.63

*price indicative

RS Stock No.:
349-570
Mfr. Part No.:
070116009
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

2.01mm²

Product Type

Equipment Wire

Jacket Colour

Black

American Wire Gauge

14AWG

Cable Length

100m

Outside Diameter

2.6mm

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Standards/Approvals

CE, RoHS

Minimum Operating Temperature

-30°C

Jacket Material

PVC

Series

YV

COO (Country of Origin):
DE
The Kabeltronik Hook-up wire is a reliable choice for various wiring applications. Its durable insulation ensures safety and consistent performance. Perfect for communication technology and telecommunication installations, it combines functionality and versatility for professional use.

Length 100 m

Black colour

PVC jacket material

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy