Kabeltronik YV Series Black 2.01 mm², 14 AWG, 1 x 1 mm, 1 mm core strands, 100 m, Polyvinyl Chloride, YV 1.60/2.60MM

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$162.95

(exc. GST)

$179.24

(inc. GST)

RS Stock No.:
284-2995
Distrelec Article No.:
301-72-271
Mfr. Part No.:
YV 1.60/2.60MM BLACK PVC
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Series

YV

Jacket Colour

Black

Cross Sectional Area

2.01 mm²

American Wire Gauge

14 AWG

Core Strands

1 x 1 mm

Size of Strands

1 mm

Cable Length

100 m

Jacket Material

Polyvinyl Chloride

Cable Type

Solid

Conductor Material

Tin Copper Wire

Distrelec Product Id

30172271

Fire Behaviour

Flame Retardent

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

30 °C

Number of Strands

1

Standards/Approvals

REACH and CE, RoHS, VDE 0207

Sub Type

Hookup Wire

COO (Country of Origin):
DE
The high-quality hook-up wire, PVC insulated, is perfect for communication technology, telecommunication installations, and general wiring technology. It offers exceptional performance and reliability for various applications.

High-quality black PVC material for durability

Ideal for electrical wiring applications

Designed to meet industry standards for performance

Reliable and long-lasting construction

Suitable for a variety of electrical projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy