Alpha Wire Blue Hook Up Wire, 20 AWG, 7 x 320 μm, 320 μm core strands, 30 m, PVC, 3252 BL005
- RS Stock No.:
- 332-269
- Mfr. Part No.:
- 3252 BL005
- Brand:
- Alpha Wire
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$96.77
(exc. GST)
$106.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 19 January 2027
- Plus 5 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $96.77 | $3.226 | - |
| 25 + | $95.59 | $3.186 | 1% |
*price indicative
- RS Stock No.:
- 332-269
- Mfr. Part No.:
- 3252 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 320 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.47mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | UL1061 | |
| Number of Strands | 7 | |
| Size of Strands | 320μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 320 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.47mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -10°C | ||
Sub Type UL1061 | ||
Number of Strands 7 | ||
Size of Strands 320μm | ||
Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1061 VW-1, CSA AWM I A/B FT1
Related links
- Alpha Wire 3252 Series Black Hook Up Wire 7 Polyvinyl Chloride, 3252 BK005
- Alpha Wire 3252 Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3252 OR005
- Alpha Wire 3250 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3250 BL005
- Alpha Wire H07Z-R Series Blue Hook Up Wire 7 Polyvinyl Chloride, 7055 BL005
- Alpha Wire 3252 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3252 BL001
- Alpha Wire Hookup Wire PVC Series Blue 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 BL005
- Alpha Wire Premium Series Blue Hook Up Wire 10 Polyvinyl Chloride, 3053 BL005
- Alpha Wire 3049 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3049 BL005
