Alpha Wire 3252 Series Black Hook Up Wire, 20 AWG, 7 x 320 μm, 320 μm core strands, 30 m, PVC, 3252 BK005

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$121.28

(exc. GST)

$133.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 24$121.28$4.043-
25 +$119.22$3.9741%

*price indicative

RS Stock No.:
332-225
Mfr. Part No.:
3252 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

20AWG

Core Strands

7 x 320 μm

Cable Length

30m

Voltage

300V

Outside Diameter

1.47mm

Maximum Operating Temperature

80°C

Conductor Material

Copper

Sub Type

UL1061

Minimum Operating Temperature

-10°C

Jacket Material

PVC

Cable Type

Hookup

Standards/Approvals

UL Listed

Fire Behaviour

Flame Retardant

Series

3252

Size of Strands

320μm

Number of Strands

7

Belden Premium 3252 Series Hook Up Wire, 0.52mm² Cross-Sectional Area, 30m Length - 3252 BK005


This hook up wire is designed for a variety of electrical applications. Featuring a black PVC insulation and a cross-sectional area of 0.52mm², this product ensures reliable electrical connections. Its single-core construction and 30m length make it suitable for tasks where flexibility and durability are required.

Features & Benefits


• High temperature resistance suitable for environments up to +80 °C

• Oil and chemical resistant ensuring long-lasting performance

• Tinned copper conductor enhances conductivity and resists corrosion

• UL1061 compliance guarantees adherence to safety standards

• Flexible insulation allows ease of installation in tight spaces

Applications


• Ideal for use in automation systems

• Suitable for connecting electrical components in machinery

• Used in electronics for circuit assembly

• Employed in mechanical requiring durable wiring

• Perfect for projects that demand a high degree of reliability

What makes the insulation of this wire effective for diverse applications?


The PVC insulation provides robust protection against environmental factors, ensuring that the wire remains functional even in challenging conditions, including exposure to oils and solvents.

How does the conductor material influence the wire’s performance?


The tinned copper conductor offers superior conductivity and prevents oxidation, enhancing the wire's efficiency over time and ensuring it performs well in various electrical applications.

What is the significance of the wire's voltage rating?


A voltage rating of 300 V indicates that the wire can safely handle up to 300 volts, making it suitable for standard low-voltage applications and ensuring safety during use.

Can this wire withstand extreme temperatures?


Yes, it is rated for use in temperatures ranging from -10 °C to +80 °C, making it versatile for both indoor and outdoor installations that may experience temperature fluctuations.

What type of environments is this wire best suited for?


This wire is ideal for industrial and commercial settings where exposure to chemicals, oils, and high temperatures is common, ensuring long-term reliability and safety in challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy