Alpha Wire Hook-up Wire PVC Series Blue Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 7055 BL005
- RS Stock No.:
- 194-0022
- Mfr. Part No.:
- 7055 BL005
- Brand:
- Alpha Wire
Add 40 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$130.98
(exc. GST)
$144.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 24 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 39 | $130.98 | $4.366 | - |
| 40 + | $126.41 | $4.214 | 3% |
*price indicative
- RS Stock No.:
- 194-0022
- Mfr. Part No.:
- 7055 BL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.27mm | |
| Voltage | 150V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CSA AWM I A/B, China RoHS SJ/T 11364-2014, California Proposition 65, UL AWM/STYLE 1429, RoHS, REACH, GB/T 26572-2011 | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Hook-up Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.27mm | ||
Voltage 150V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CSA AWM I A/B, China RoHS SJ/T 11364-2014, California Proposition 65, UL AWM/STYLE 1429, RoHS, REACH, GB/T 26572-2011 | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Hook-up Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant
Features and Benefits
Mil-spec, UL and CSA Approval
Product Application Information
Standards
Related links
- Alpha Wire H07Z-R Series Black Hook Up Wire 7 Polyvinyl Chloride, 7055 BK005
- Alpha Wire H07Z-R Series Red Hook Up Wire 7 Polyvinyl Chloride, 7055 RD005
- Alpha Wire H07Z-R Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 7055 YL005
- Alpha Wire H07Z-R Series Green Hook Up Wire 7 Polyvinyl Chloride, 7055 GR005
- Alpha Wire H07Z-R Series Blue Hook Up Wire 7 Polyvinyl Chloride, 7054 BL005
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 Polyvinyl Chloride, 7055 SL005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 7055 WH005
- RS PRO H07Z-R Series Black Hook Up Wire 7 Polyvinyl Chloride
