Alpha Wire Hookup Wire PVC Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 1855
- RS Stock No.:
- 842-6104
- Mfr. Part No.:
- 1855 BL005
- Brand:
- Alpha Wire
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $117.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$98.29
(exc. GST)
$108.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $98.29 | $3.276 | - |
| 50 + | $95.95 | $3.198 | $117.00 |
*price indicative
- RS Stock No.:
- 842-6104
- Mfr. Part No.:
- 1855 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.27mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | |
| Minimum Operating Temperature | -55°C | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.27mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | ||
Minimum Operating Temperature -55°C | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
- RS Stock No. 3836105
- Mfr. Part No. 3071 BL005
1 Reel of 30 Metre(s)
$89.18
- RS Stock No. 8426126
- Mfr. Part No. 1855 VI005
1 Reel of 30 Metre(s)
$77.57
- RS Stock No. 8425753
- Mfr. Part No. 1551 BL005
1 Reel of 30 Metre(s)
$85.64
- RS Stock No. 8426135
- Mfr. Part No. 1855 WH005
1 Reel of 30 Metre(s)
$98.32
Related links
- Alpha Wire Hookup Wire PVC Series Blue 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 BL005
- Alpha Wire Hookup Wire PVC Series Blue 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 3071 BL005
- Alpha Wire Hookup Wire PVC Series Blue 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 1561 BL005
- Alpha Wire Hookup Wire PVC Series Blue 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 BL005
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 VI005
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 BK005
- Alpha Wire Hookup Wire PVC Series Yellow 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 YL005
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 WH005











