Alpha Wire 781836 Series Grey Hook Up Wire, 1 AWG, 836/30, 30 AWG core strands, 100 ft, Polyvinyl Chloride, 781836 SL005

Subtotal (1 reel of 30 metres)*

$6,466.98

(exc. GST)

$7,113.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$6,466.98$215.566

*price indicative

RS Stock No.:
289-671
Mfr. Part No.:
781836 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

1AWG

Core Strands

836 x 30AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, CSA, EU 2015/863/EU (RoHS3), 2011/65/EU (RoHS2), California Proposition 65, REACH (EC 1907/2006), UL

Minimum Operating Temperature

-40°C

Series

781836

Size of Strands

30AWG

Number of Strands

836

Non Compliant

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

1 Reel of 30 Metre(s)
$6,466.98
1 Reel of 305 Metre(s)
$36,886.61
1 Reel of 30 Metre(s)
$6,466.98
1 Reel of 30 Metre(s)
$103.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy