Alpha Wire 781836 Series Black Hook Up Wire, 1 AWG, 836/30, 30 AWG core strands, 100 ft, Polyvinyl Chloride, 781836
- RS Stock No.:
- 289-287
- Mfr. Part No.:
- 781836 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$6,466.98
(exc. GST)
$7,113.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,466.98 | $215.566 |
*price indicative
- RS Stock No.:
- 289-287
- Mfr. Part No.:
- 781836 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 1AWG | |
| Core Strands | 836 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | 2011/65/EU (RoHS2), California Proposition 65, CE, CSA, EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 781836 | |
| Number of Strands | 836 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 1AWG | ||
Core Strands 836 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals 2011/65/EU (RoHS2), California Proposition 65, CE, CSA, EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Jacket Material Polyvinyl Chloride | ||
Series 781836 | ||
Number of Strands 836 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
- RS Stock No. 0289671
- Mfr. Part No. 781836 SL005
1 Reel of 30 Metre(s)
$6,466.98
- RS Stock No. 0289976
- Mfr. Part No. 781836 SL001
1 Reel of 305 Metre(s)
$36,886.61
- RS Stock No. 0290977
- Mfr. Part No. 781836 WH005
1 Reel of 30 Metre(s)
$6,466.98
- RS Stock No. 0291129
- Mfr. Part No. 780001 BK005
1 Reel of 30 Metre(s)
$75,114.89
Related links
- Alpha Wire 781836 Series Grey Hook Up Wire 836 Polyvinyl Chloride, 781836 SL005
- Alpha Wire 781836 Series White Hook Up Wire 836 781836 WH005
- Alpha Wire 781836 Series Grey Hook Up Wire 836 Polyvinyl Chloride, 781836 SL001
- Alpha Wire 781836 Series Black Hook Up Wire 836 781836 BK001
- Alpha Wire 781836 Series Green Hook Up Wire 836 781836 GR001
- Alpha Wire 780001 Series Black Hook Up Wire 1045 Polyvinyl Chloride, 780001 BK005
- Alpha Wire 461265 Series Black Hook Up Wire 65 Polyvinyl Chloride, 461265 BK005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 41 Polyvinyl Chloride, 891441 BK005












