Alpha Wire 781836 Series Green Hook Up Wire, 1 AWG, 836/30, 30 AWG core strands, 1000 ft, 781836 GR001

Subtotal (1 reel of 305 metres)*

$36,886.61

(exc. GST)

$40,575.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$36,886.61$120.94

*price indicative

RS Stock No.:
289-974
Mfr. Part No.:
781836 GR001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

1AWG

Core Strands

836 x 30AWG

Cable Length

1000ft

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS Exempt

Minimum Operating Temperature

-25°C

Fire Behaviour

RoHS Compliant

Series

781836

Number of Strands

836

Size of Strands

30AWG

COO (Country of Origin):
US

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy