RS PRO Black Hook Up Wire, 28 AWG, 1 x 320 μm, 320 μm core strands, 100 m, ETFE

Subtotal (1 reel of 100 metres)*

$102.60

(exc. GST)

$112.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$102.60$1.026

*price indicative

RS Stock No.:
285-685
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

28AWG

Core Strands

1 x 320 μm

Cable Length

100m

Voltage

600V

Outside Diameter

800μm

Maximum Operating Temperature

155°C

Conductor Material

Tinned Copper

Cable Type

Insulated

Standards/Approvals

RoHS

Jacket Material

ETFE

Minimum Operating Temperature

-100°C

Fire Behaviour

Chemical Resistant

Size of Strands

320μm

Number of Strands

1

COO (Country of Origin):
CN

RS PRO Hook Up Wire, 28 AWG, ETFE Insulated


This RS PRO Hook Up Wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a tinned copper conductor and ETFE insulation, it provides excellent chemical resistance and durability. Ideal for use in electronics and electrical systems, this wire ensures safe and efficient power transmission.

Features and Benefits


ETFE Insulation: Provides high chemical resistance and durability

High Temperature Range: Operates effectively from -100°C to +155°C

Tinned Copper Conductor: Ensures excellent conductivity and corrosion resistance

Flexible Design: Easy to install in tight spaces

RoHS Compliant: Meets international safety and environmental standards

600 V Voltage Rating: Suitable for a wide range of electrical applications

Applications


Aerospace

Automotive

Industrial machinery

Electronics

Additional Information


Key Standards: RoHS compliant

Sheath Colour: Black for easy identification

Length: Supplied in 100 m reels for convenience

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy