RS PRO Green Hook Up Wire, 28 AWG, 1 x 320 μm, 320 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-687
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$102.60
(exc. GST)
$112.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $102.60 | $1.026 |
*price indicative
- RS Stock No.:
- 285-687
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 28AWG | |
| Core Strands | 1 x 320 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 800μm | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | ETFE | |
| Cable Type | Insulated | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -100°C | |
| Fire Behaviour | Chemical Resistant | |
| Size of Strands | 320μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 28AWG | ||
Core Strands 1 x 320 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 800μm | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Jacket Material ETFE | ||
Cable Type Insulated | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -100°C | ||
Fire Behaviour Chemical Resistant | ||
Size of Strands 320μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, ETFE, -100°C to +155°C
RS PRO offers a high-quality hook up wire designed for demanding applications requiring durability and flexibility. This wire is ideal for use in environments with extreme temperatures, providing reliable performance from -100°C to +155°C. Its ETFE insulation ensures excellent chemical resistance, making it suitable for challenging industrial settings.
Features and Benefits
ETFE Insulation: Provides excellent chemical resistance and durability
High Temperature Range: Operates effectively from -100°C to +155°C, suitable for extreme environments
Tinned Copper Conductor: Ensures good conductivity and corrosion resistance
Flexible Cable Type: Easy to install in tight spaces
RoHS Compliant: Meets environmental and safety standards
600 V Voltage Rating: Suitable for a wide range of electrical applications
Applications
Aerospace
Automotive
Industrial machinery
Electronics
Additional Information
Standards Met: RoHS
Outer Sheath Material: ETFE
Sheath Colour: Green
Length: 100 m
American Wire Gauge: 28 AWG
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
