RS PRO Black Hook Up Wire, 26 AWG, 1 x 400 μm, 400 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-657
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$109.56
(exc. GST)
$120.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $109.56 | $1.096 |
*price indicative
- RS Stock No.:
- 285-657
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Core Strands | 1 x 400 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 900μm | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | ETFE | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -100°C | |
| Cable Type | Insulated | |
| Fire Behaviour | Chemical Resistant | |
| Size of Strands | 400μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Core Strands 1 x 400 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 900μm | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Jacket Material ETFE | ||
Standards/Approvals No | ||
Minimum Operating Temperature -100°C | ||
Cable Type Insulated | ||
Fire Behaviour Chemical Resistant | ||
Size of Strands 400μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 26 AWG, ETFE Insulated
This RS PRO Hook Up Wire is designed for high-temperature applications, offering excellent chemical resistance and flexibility. With a tinned copper conductor and ETFE insulation, it is ideal for environments requiring durability and reliability.
Features and Benefits
High Temperature Range: Operates effectively from -100°C to +155°C, suitable for extreme conditions
ETFE Insulation: Provides excellent chemical resistance, enhancing durability
Flexible Cable Type: Ensures easy installation and routing in tight spaces
Tinned Copper Conductor: Offers superior conductivity and corrosion resistance
600 V Voltage Rating: Suitable for a wide range of electrical applications
Applications
Aerospace
Automotive
Industrial machinery
Electronics
Additional Information
Outer Sheath Material: ETFE for enhanced protection
Length: 100 m for extended use
American Wire Gauge: 26 AWG for precise applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
