RS PRO Blue Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 100 m, ETFE

Subtotal (1 reel of 100 metres)*

$97.73

(exc. GST)

$107.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$97.73$0.977

*price indicative

RS Stock No.:
285-662
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

30AWG

Core Strands

1 x 250 μm

Cable Length

100m

Voltage

600V

Outside Diameter

750μm

Maximum Operating Temperature

155°C

Conductor Material

Tinned Copper

Cable Type

Insulated

Minimum Operating Temperature

-100°C

Standards/Approvals

No

Jacket Material

ETFE

Fire Behaviour

Chemical Resistant

Number of Strands

1

Size of Strands

250μm

COO (Country of Origin):
CN

RS PRO Hook Up Wire, ETFE, -100°C to +155°C


This RS PRO Hook Up Wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a flexible, insulated design, it is ideal for use in electrical and electronic equipment where space and weight are critical factors.

Features and Benefits


ETFE Insulation: Provides excellent chemical resistance and durability

High Temperature Range: Operates effectively from -100°C to +155°C, suitable for extreme conditions

Tinned Copper Conductor: Ensures good conductivity and corrosion resistance

Flexible Design: Facilitates easy installation in tight spaces

600 V Voltage Rating: Suitable for a wide range of electrical applications

Chemical Resistant: Withstands exposure to harsh chemicals, enhancing longevity

Applications


Aerospace

Automotive

Industrial machinery

Electronic equipment

Additional Information


Outer Sheath Material: ETFE for enhanced protection

Sheath Colour: Blue for easy identification

Length: 100 m, providing ample wire for various projects

American Wire Gauge: 30 AWG, suitable for precision applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy