RS PRO Orange Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-666
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$97.73
(exc. GST)
$107.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $97.73 | $0.977 |
*price indicative
- RS Stock No.:
- 285-666
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 750μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Insulated | |
| Standards/Approvals | RoHS | |
| Jacket Material | ETFE | |
| Minimum Operating Temperature | -100°C | |
| Fire Behaviour | Chemical Resistant | |
| Number of Strands | 1 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 750μm | ||
Voltage 600V | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Cable Type Insulated | ||
Standards/Approvals RoHS | ||
Jacket Material ETFE | ||
Minimum Operating Temperature -100°C | ||
Fire Behaviour Chemical Resistant | ||
Number of Strands 1 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 30 AWG, ETFE Insulation
RS PRO Hook Up Wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a robust ETFE insulation, this wire is ideal for use in situations where chemical resistance and high voltage ratings are required. Its flexibility and durability make it a preferred choice for various industrial applications.
Features and Benefits
ETFE Insulation: Provides excellent chemical resistance and durability
High Temperature Range: Operates efficiently from -100°C to +155°C, suitable for extreme conditions
Tinned Copper Conductor: Ensures superior conductivity and corrosion resistance
Flexible Cable Type: Allows for easy installation and routing in tight spaces
RoHS Compliant: Meets environmental and safety standards
600 V Voltage Rating: Suitable for high voltage applications
Applications
Aerospace
Automotive
Industrial machinery
Electrical panels
Additional Information
Key Standards: RoHS compliant
Sheath Colour: Orange for easy identification
Length: Available in 100 m rolls
Size of Strands: 0.25 mm for optimal flexibility and strength
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
