RS PRO White Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 100 m, ETFE

Subtotal (1 reel of 100 metres)*

$97.73

(exc. GST)

$107.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$97.73$0.977

*price indicative

RS Stock No.:
285-671
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

30AWG

Core Strands

1 x 250 μm

Cable Length

100m

Outside Diameter

750μm

Voltage

600V

Maximum Operating Temperature

155°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-100°C

Standards/Approvals

RoHS

Jacket Material

ETFE

Cable Type

Insulated

Fire Behaviour

Chemical Resistant

Number of Strands

1

Size of Strands

250μm

COO (Country of Origin):
CN

RS PRO Hook Up Wire, ETFE, -100°C to +155°C


This RS PRO Hook Up Wire is designed for high-temperature applications, offering excellent performance in demanding environments. With a robust ETFE insulation, it is ideal for use in situations where chemical resistance and flexibility are required. The wire is suitable for a wide range of industrial applications, providing reliable electrical connections.

Features and Benefits


ETFE Insulation: Provides excellent chemical resistance and durability

High Temperature Range: Operates effectively from -100°C to +155°C, suitable for extreme environments

Flexible Design: Ensures easy installation and routing in confined spaces

Tinned Copper Conductor: Offers superior conductivity and corrosion resistance

RoHS Compliant: Meets key safety and environmental standards

600 V Voltage Rating: Suitable for various electrical applications

White Sheath Colour: Allows for easy identification and organisation

Applications


Aerospace

Automotive

Industrial machinery

Electrical equipment

Additional Information


Key Standards: RoHS compliant

Length: 100 m per reel

Voltage Rating: 600 V

Sheath Material: ETFE for enhanced durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy