Tesa Black Hook & Loop Tape, 20mm x 16 mm

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$9.81

(exc. GST)

$10.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$9.81-
15 - 39$9.414%
40 +$9.028%

*price indicative

RS Stock No.:
249-6629
Mfr. Part No.:
55226-00000-02
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

20mm

Product Type

Hook & Loop Tape

Length

16mm

Colour

Black

Trade Name

On & Off

Material

Polyamide

Hook & Loop Type

Hook & Loop

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tesa on & off general purpose stick-on coins are a great home and desk organizer allowing you to attach, remove and reattach things as often as you want. These small and round hook & loop fasteners are equipped with a self-adhesive backing on both sides. Use them to stick the remote control to your TV and you will always know where to put it and need to look for it.

Firm, secure hold for light objects

10,000 times open and close

Practical little hook and loop coins

Time-saving desk organizer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy