Tesa Black Hook & Loop Tape, 20mm x 2.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.50

(exc. GST)

$32.45

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 28 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$29.50
15 - 39$28.30
40 +$27.14

*price indicative

RS Stock No.:
249-6626
Mfr. Part No.:
55225-00000-02
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

20mm

Product Type

Hook & Loop Tape

Length

2.5m

Thickness

20mm

Colour

Black

Hook & Loop Type

Hook & Loop

Material

Polyamide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tesa on & off general purpose stick-on tape is a versatile hook & loop tape that you will quickly appreciate as practical home and office organizer. It can be used to attach any lightweight object to a wall or any other flat surface while leaving you with the option to remove and reattach it as often as you like.

Firm, secure hold for light objects

10,000 times open and close

Hook & loop tape for easy mounting

  • RS Stock No. 2496628
  • Mfr. Part No. 55225-00002-02
Each
$27.39
  • RS Stock No. 2864889
  • Mfr. Part No. VEL-EC60214
Each
$54.08
  • RS Stock No. 1634737
  • Mfr. Part No. 3M SJ354B 25mm x2,5m
Each
$120.71
Each
$29.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy