Tesa Black Hook & Loop Tape, 50mm x 1 m

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$35.54

(exc. GST)

$39.09

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 148 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$35.54-
15 - 39$34.104%
40 +$32.668%

*price indicative

RS Stock No.:
249-6634
Mfr. Part No.:
55229-00000-03
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

50mm

Product Type

Hook & Loop Tape

Length

1m

Colour

Black

Trade Name

On & Off

Hook & Loop Type

Hook & Loop

Material

Polyamide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tesa on & off extra strong tape is a heavy duty on and off hook & loop tape especially designed to securely attach heavy objects. Use this universal self-adhesive hook & loop tape to attach heavy objects, such as tools, office equipment, kitchen accessories and household appliances.

Can be cut to size

For tidying and organizing heavy objects like tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy