Tesa Black Hook & Loop Tape, 25mm x 50 mm
- RS Stock No.:
- 664-948
- Mfr. Part No.:
- 55234-00000-00
- Brand:
- Tesa
Subtotal (1 pack of 2 units)*
$16.75
(exc. GST)
$18.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $16.75 | $8.375 |
*price indicative
- RS Stock No.:
- 664-948
- Mfr. Part No.:
- 55234-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Hook & Loop Tape | |
| Width | 25mm | |
| Length | 50mm | |
| Thickness | 25mm | |
| Colour | Black | |
| Trade Name | Ultra Power Lock Strips | |
| Material | PP (Polypropylene) | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Hook & Loop Tape | ||
Width 25mm | ||
Length 50mm | ||
Thickness 25mm | ||
Colour Black | ||
Trade Name Ultra Power Lock Strips | ||
Material PP (Polypropylene) | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tesa Ultra Power Lock Strips are a robust alternative to hook and loop tapes. Featuring exceptionally strong adhesive, it is the most reliable hook and loop tape offered by tesa for both permanent and temporary fixes, indoors and outdoors.
Hook and loop strips
Strong adhesive power
Unique mushroom lock
Powerful and dual sided adhesion
UV resistant and weatherproof
Related links
- Tesa Black Hook & Loop Tape, 50mm x 1 m
- Tesa Black Hook & Loop Tape, 10cm x 5 mm
- Tesa Black Hook & Loop Tape, 20mm x 16 mm
- Tesa Black Hook & Loop Tape, 20mm x 1 m
- Tesa Black Hook & Loop Tape, 20mm x 2.5 m
- Tesa Black Tesa Masking Tape 25mm x 50 m
- Velcro Black Hook & Loop Tape, 25mm x 5 m
- RS PRO Black Hook & Loop Tape, 25mm x 5 m
