Tesa Black Hook & Loop Tape, 100mm x 50 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.69

(exc. GST)

$13.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$12.69
15 - 39$12.19
40 +$11.70

*price indicative

RS Stock No.:
249-6631
Mfr. Part No.:
55228-00000-02
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

100mm

Product Type

Hook & Loop Tape

Length

50mm

Colour

Black

Trade Name

On & Off

Material

Polyamide

Hook & Loop Type

Hook & Loop

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tesa on & off extra strong strips are self-adhesive heavy duty hook & loop strips that enable numerous applications all around the house. They are a great idea to quickly attach tools to your ladder to keep them handy while renovating your home. They are ideal to attach any heavy item to the wall while giving you the option to take it down and put it back anytime.

Practical strip form

For heavy objects like tools

Hook & loop strip with heavy-duty qualities

Organizing tools in home and office

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy