Tesa White Hook & Loop Tape, 20mm x 16 mm
- RS Stock No.:
- 249-6630
- Mfr. Part No.:
- 55226-00003-01
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$9.60
(exc. GST)
$10.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $9.60 | - |
| 15 - 39 | $9.20 | 4% |
| 40 + | $8.81 | 8% |
*price indicative
- RS Stock No.:
- 249-6630
- Mfr. Part No.:
- 55226-00003-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 20mm | |
| Product Type | Hook & Loop Tape | |
| Length | 16mm | |
| Colour | White | |
| Trade Name | On & Off | |
| Material | Polyamide | |
| Hook & Loop Type | Hook & Loop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 20mm | ||
Product Type Hook & Loop Tape | ||
Length 16mm | ||
Colour White | ||
Trade Name On & Off | ||
Material Polyamide | ||
Hook & Loop Type Hook & Loop | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tesa on & off general purpose stick-on coins are a great home and desk organizer allowing you to attach, remove and reattach things as often as you want. These small and round hook & loop fasteners are equipped with a self-adhesive backing on both sides. Use them to stick the remote control to your TV and you will always know where to put it and need to look for it.
Firm, secure hold for light objects
10,000 times open and close
Practical little hook and loop coins
Time-saving desk organizer
Related links
- Tesa Black Hook & Loop Tape, 20mm x 16 mm
- Tesa White Hook & Loop Tape, 20mm x 1 m
- Tesa White Hook & Loop Tape, 10mm x 5 mm
- Tesa White Hook & Loop Tape, 20mm x 2.5 m
- Tesa White Hook & Loop Tape, 50mm x 10 mm
- Tesa White Hook & Loop Tape, 50mm x 25 mm
- Velcro White Hook & Loop Tape, 20mm x 10 m
- RS PRO White Hook & Loop Tape, 20mm x 5 m
