Rotabroach High Speed Steel Hole Saw, 22 mm, 3 Pieces

Subtotal (1 unit)*

$689.67

(exc. GST)

$758.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$689.67

*price indicative

RS Stock No.:
193-566
Mfr. Part No.:
SHRCR1
Brand:
Rotabroach
Find similar products by selecting one or more attributes.
Select all

Brand

Rotabroach

Product Type

Hole Saw

Material

High Speed Steel

Number of Pieces

3

Bit Size

22 mm

Overall Length

48mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rotabroach Car Reamer Kit is ideal for quickly expanding and aligning holes on site or in the workshop.

High performance coating for up to 75% longer tool life

Spiral Flute for Faster Cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy