Tivoly 22 mm Diameter High Speed Steel Hole Saw

Subtotal (1 set)*

$185.96

(exc. GST)

$204.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Set(s)
Per Set
1 +$185.96

*price indicative

RS Stock No.:
270-5678
Mfr. Part No.:
XT50527052700
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Hole Saw

Diameter

22 mm

Arbor Included

No

Material

High Speed Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly HSS drill bit with pilot and ejector for use on low-thickness steel, sheet metal, stainless steel, aluminium, PVC, IPN etc. For all mechanical tasks and tasks relating to car bodywork, electrical work, plumbing.

High-speed steel

Ejector spring

Related links