Rotabroach High Speed Steel Hole Saw, 26 mm, 5 Pieces
- RS Stock No.:
- 193-570
- Mfr. Part No.:
- SHRCR2
- Brand:
- Rotabroach
Subtotal (1 unit)*
$1,252.04
(exc. GST)
$1,377.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,252.04 |
*price indicative
- RS Stock No.:
- 193-570
- Mfr. Part No.:
- SHRCR2
- Brand:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Product Type | Hole Saw | |
| Material | High Speed Steel | |
| Bit Size | 26 mm | |
| Number of Pieces | 5 | |
| Overall Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Product Type Hole Saw | ||
Material High Speed Steel | ||
Bit Size 26 mm | ||
Number of Pieces 5 | ||
Overall Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rotabroach Car Reamer Kit is ideal for aligning and expanding holes on site, covering 5 common diameters.
High performance coating for up to 75% longer tool life
Spiral Flute for Faster Cuts
- RS Stock No. 0193566
- Mfr. Part No. SHRCR1
Each
$689.67
- RS Stock No. 0193625
- Mfr. Part No. SHRCR3
Each
$2,281.30
- RS Stock No. 2984281
- Mfr. Part No. KA19
Each
$44.22
- RS Stock No. 2104158
- Mfr. Part No. 2608902037
Each
$29.07
Related links
- Rotabroach High Speed Steel Hole Saw, 10 Pieces
- Rotabroach High Speed Steel Hole Saw 3 Pieces
- Starrett High Speed Steel Hole Saw Re-Work Adapter, 1 Pieces
- CK 92 mm Diameter High Speed Steel Hole Saw
- Bosch High Speed Steel Cobalt Hole Saw, 9 Pieces
- Starrett 51 mm Diameter High Speed Steel Hole Saw
- Tivoly 22 mm Diameter High Speed Steel Hole Saw
- Bosch 33.7 mm Diameter High Speed Steel Hole Saw for Metal Wood, with7.15mm Shank












