Rotabroach M2 HSS 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm, 22 mm, 24 mm, 26 mm Hole Saw

Subtotal (1 unit)*

$2,128.02

(exc. GST)

$2,340.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,128.02

*price indicative

RS Stock No.:
193-625
Mfr. Part No.:
SHRCR3
Brand:
Rotabroach
Find similar products by selecting one or more attributes.
Select all

Brand

Rotabroach

Diameter

8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm, 22 mm, 24 mm, 26 mm

Drill Bit Type

Hole Saw

Material

M2 HSS

Cut Depth

25mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rotabroach Car Reamer Kit is ideal for aligning and cleaning out holes on site. Covering all major diameter sizes, these kits are a worksite essential.

High performance coating for up to 75% longer tool life
Spiral Flute for Faster Cuts

Related links