CK High Speed Steel 65mm Hole Saw
- RS Stock No.:
- 268-1261
- Mfr. Part No.:
- 424021
- Brand:
- CK
Subtotal (1 unit)*
$47.64
(exc. GST)
$52.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.64 |
*price indicative
- RS Stock No.:
- 268-1261
- Mfr. Part No.:
- 424021
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Bit Type | Hole Saw | |
| Diameter | 65mm | |
| Arbor Included | Yes | |
| Material | High Speed Steel | |
| Cut Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Bit Type Hole Saw | ||
Diameter 65mm | ||
Arbor Included Yes | ||
Material High Speed Steel | ||
Cut Depth 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK range of professional quality of Bi metal hole saws, arbors and kits are ideal for cutting a wide range of materials. Vari-pitch teeth made from 8% cobalt steel for fast clean, long life performance. They are perfect for cutting clean holes in soft and hard wood, plywood, chipboard, steel, stainless steel, die cast metals, nail embedded wood, plastics.
Fit every brand of holesaws
Allows the nesting of one holesaw inside another for concentric enlarging of existing holes
Double threaded to accept any size of holesaw
Steel construction for strength
Allows the nesting of one holesaw inside another for concentric enlarging of existing holes
Double threaded to accept any size of holesaw
Steel construction for strength
Related links
- CK High Speed Steel 92mm Hole Saw
- Starrett High Speed Steel 51mm Hole Saw
- Bosch High Speed Steel 33.7mm Hole Saw Quick Change Connector
- DeWALT Bi-metal 65mm Hole Saw
- Starrett HSS 65mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 65mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 65mm Hole Saw
- RS PRO HSS 65mm Hole Saw
