CM Electrical 12 m 1 t Hoist, 192109030
- RS Stock No.:
- 781-035
- Mfr. Part No.:
- 192109030
- Brand:
- CM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-035
- Mfr. Part No.:
- 192109030
- Brand:
- CM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CM | |
| Lifting Mechanism | Electrical | |
| Product Type | Hoist | |
| Lifting Height | 12m | |
| Motor Lifting Speed | 4m/min | |
| Motor Operating Voltage | 18V | |
| Number of Chains | 1 | |
| Standards/Approvals | UL | |
| Load Capacity | 1t | |
| Select all | ||
|---|---|---|
Brand CM | ||
Lifting Mechanism Electrical | ||
Product Type Hoist | ||
Lifting Height 12m | ||
Motor Lifting Speed 4m/min | ||
Motor Operating Voltage 18V | ||
Number of Chains 1 | ||
Standards/Approvals UL | ||
Load Capacity 1t | ||
- COO (Country of Origin):
- US
Related links
- Columbus Electrical 18000 mm 1000 kg Hoist, 192109031
- Columbus Electrical 6000 mm 1000 kg Hoist, 192109029
- YALE Electrical HTP 1000
- YALE 3 m 1000 kg Hoist, CPVF10-4TH3MCB
- YALE Hand Chain 3 m 1000 kg Hoist, N04700110
- Columbus 3 Steel Pneumatic Trolley Case, 1000 kg Load
- YALE Electrical 3 m 2000 kg Hoist, CPVF20-4TH3MCB
- FIMM Trolley 1000 kg Load
