CM 3 Steel Pneumatic Trolley Case, 1 t Load
- RS Stock No.:
- 781-031
- Mfr. Part No.:
- 192108564
- Brand:
- CM
Subtotal (1 unit)*
$935.14
(exc. GST)
$1,028.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $935.14 |
*price indicative
- RS Stock No.:
- 781-031
- Mfr. Part No.:
- 192108564
- Brand:
- CM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CM | |
| Wheel Type | Pneumatic | |
| Product Type | Trolley Case | |
| Platform Material | Steel | |
| Load Capacity | 1t | |
| Number of Shelves | 3 | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand CM | ||
Wheel Type Pneumatic | ||
Product Type Trolley Case | ||
Platform Material Steel | ||
Load Capacity 1t | ||
Number of Shelves 3 | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
Related links
- FIMM Steel Platform Trolley 846mm W x 1246 mm L x 700 mm H
- FIMM Trolley, 1000 kg Load
- FIMM Trolley 1000 kg Load
- RS PRO Steel Pneumatic Trolley, 100 L Load
- RS PRO Steel Pneumatic Trolley, 80 L Load
- FIMM Steel Handle 500mm W x 710 mm L x 437 mm H
- RS PRO Grey 3 Shelf Steel Shelving System 450 mm, 1000 kg Load
- Facom Gyroscopic Head for Jack 1000 kg Load Capacity
