YALE Electrical, Manual 1 t Trolley Hoist, HTP 1000
- RS Stock No.:
- 684-3840
- Mfr. Part No.:
- HTP 1000
- Brand:
- YALE
Subtotal (1 unit)*
$639.27
(exc. GST)
$703.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.27 |
*price indicative
- RS Stock No.:
- 684-3840
- Mfr. Part No.:
- HTP 1000
- Brand:
- YALE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | YALE | |
| Lifting Mechanism | Electrical, Manual | |
| Product Type | Trolley Hoist | |
| Standards/Approvals | No | |
| Load Capacity | 1t | |
| Select all | ||
|---|---|---|
Brand YALE | ||
Lifting Mechanism Electrical, Manual | ||
Product Type Trolley Hoist | ||
Standards/Approvals No | ||
Load Capacity 1t | ||
- COO (Country of Origin):
- CN
Yale Hoists Push Travel Trolley
The Yale Hoists push travel trolley can lift load upto 1000kg. The trolley enables the exact positioning or easy traversing of large loads with either manual or powered hosting. It has excellent rolling feature due to machined steel wheels mounted on pre-lubricated, encapsulated ball bearings. Adjustments are made by rotating the clevis load bar that also ensures the centred positioning of the hoist in the clevis. The trolley wheels are designed for a max. beam profile incline of 14%.
Supplied with:
CE Declaration/test certificate and operating manual.
Proof test certificate.
Warning
Not for passenger elevation.
Features and Benefits
Adjustable to fit wide range of beam widths and profile
Beam width range 50mm to 220mm
No creeping to the left or right
Simple and quick to install on the beam
Precision machined with ball bearing trolley wheels
Trolley and beam clamps have minimum security of 5:1
Applications
Industries
Services
Trade
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
98/37/EC
EN292, part 1 & 2
EN349
EN13157
EN ISO9001:2008
