YALE Hand Chain 3 m 1 t Hoist, N04700110
- RS Stock No.:
- 254-2626
- Mfr. Part No.:
- N04700110
- Brand:
- YALE
Subtotal (1 unit)*
$831.92
(exc. GST)
$915.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.92 |
*price indicative
- RS Stock No.:
- 254-2626
- Mfr. Part No.:
- N04700110
- Brand:
- YALE
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
| Brand | YALE | |
| Lifting Mechanism | Hand Chain | |
| Product Type | Hoist | |
| Lifting Height | 3m | |
| Number of Chains | 1 | |
| Standards/Approvals | No | |
| Load Capacity | 1t | |
| Select all | ||
|---|---|---|
Brand YALE | ||
Lifting Mechanism Hand Chain | ||
Product Type Hoist | ||
Lifting Height 3m | ||
Number of Chains 1 | ||
Standards/Approvals No | ||
Load Capacity 1t | ||
- COO (Country of Origin):
- CN
The Yale hand chain hoist has robust stamped steel housing with four stay bolts protects all internal components even in the toughest working conditions. The extremely low headroom allows maximum use of the lifting height.
Anti-drop and anti-tilt devices as standard
Excellent rolling feature
Compact construction
- RS Stock No. 2542618
- Mfr. Part No. CPVF20-4TH3MCB
Each
$7,592.21
Related links
- YALE Hand Chain 3 m 3000 kg Hoist, N04200129
- YALE Hand Chain 3 m 500 kg Hoist, N04700109
- YALE Hand Chain 3 m 500 kg Hoist, 192084200
- YALE Hand Chain 3 m 5000 kg Hoist, N04200130
- YALE Hand Chain 3 m 2000 kg Hoist, N04700111
- YALE Hand Chain 3 m 250 kg Hoist, 192084199
- YALE 3 m 1000 kg Hoist, CPVF10-4TH3MCB
- YALE Electrical HTP 1000