Subtotal (1 unit)*
$7,427.86
(exc. GST)
$8,170.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,427.86 |
*price indicative
- RS Stock No.:
- 717-620
- Mfr. Part No.:
- 855000395
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 1t | |
| Product Type | Trolley | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 1t | ||
Product Type Trolley | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Moving Trolley with 1025 mm long forks and 1000 kg capacity is a versatile handling tool designed for loads placed directly on the ground. Its patented variable geometry system allows the platform width to be adjusted to suit different load sizes, ensuring stability and efficiency. With a fully mechanical design, it eliminates oil leak risks, making it Ideal for use on delicate floors.
Adjustable platform width ranging from 400 to 800 mm
Manual lifting and lowering operated via removable tiller
Maximum lifting stroke of 100 mm on folded plate or 180 mm on forks
Designed for handling loads up to 1000 kg directly from the ground
Supplied with CE marking and certificate of conformity
